RS PRO Zinc Plated Steel Chain, 10m Length, 45 kg Lifting Load
RS Stock No.: 752-442Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
3mm
Link Length
26mm
Link Width
5.4mm
Lifting Load
45 kg
Length
10m
Stock information temporarily unavailable.
P.O.A.
RS PRO Zinc Plated Steel Chain, 10m Length, 45 kg Lifting Load
1
P.O.A.
RS PRO Zinc Plated Steel Chain, 10m Length, 45 kg Lifting Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
3mm
Link Length
26mm
Link Width
5.4mm
Lifting Load
45 kg
Length
10m