Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#12 x 7/8in Long

RS Stock No.: 245-3036Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Length Imperial

7/8in

Thread Size (UTS)

#12

Imperial or Metric

Imperial

Head Shape

Flat

Drive Type

Phillips

Finish

Zinc

Finish

Zinc Plated

Material

Steel

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#12 x 7/8in Long

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#12 x 7/8in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length Imperial

7/8in

Thread Size (UTS)

#12

Imperial or Metric

Imperial

Head Shape

Flat

Drive Type

Phillips

Finish

Zinc

Finish

Zinc Plated

Material

Steel