RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M3

RS Stock No.: 560-293Brand: RS PRODistrelec Article No.: 30395269
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M3

Material

Steel

Type

Full

Finish

Zinc Plated

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 934

Distrelec Product Id

30395269

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M3

P.O.A.

RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M3

Material

Steel

Type

Full

Finish

Zinc Plated

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 934

Distrelec Product Id

30395269

Country of Origin

China

You may be interested in