RS PRO Zinc Plated Steel Hex Washer Head Self Tapping Screw, N°#4 x 3/8in Long
RS Stock No.: 245-2928Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength Imperial
3/8in
Thread Size (UTS)
#4
Imperial or Metric
Imperial
Head Shape
Hex Washer
Finish
Zinc
Finish
Zinc Plated
Material
Steel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Zinc Plated Steel Hex Washer Head Self Tapping Screw, N°#4 x 3/8in Long
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Zinc Plated Steel Hex Washer Head Self Tapping Screw, N°#4 x 3/8in Long
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength Imperial
3/8in
Thread Size (UTS)
#4
Imperial or Metric
Imperial
Head Shape
Hex Washer
Finish
Zinc
Finish
Zinc Plated
Material
Steel