RS PRO Zinc Plated Steel Round Conveyor Roller 24mm Dia. x 33.3mm L, 150N Load Capacity
RS Stock No.: 229-9176Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRoller Length
33.3mm
Roller Diameter
24mm
Tube Material
Zinc Plated Steel
Load Capacity
150N
Spindle Shape
Round
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Zinc Plated Steel Round Conveyor Roller 24mm Dia. x 33.3mm L, 150N Load Capacity
1
P.O.A.
RS PRO Zinc Plated Steel Round Conveyor Roller 24mm Dia. x 33.3mm L, 150N Load Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRoller Length
33.3mm
Roller Diameter
24mm
Tube Material
Zinc Plated Steel
Load Capacity
150N
Spindle Shape
Round
Country of Origin
Germany