RS PRO Zinc Plated Steel Self Drilling Screw #10 x 1 1/2in Long

RS Stock No.: 245-3090Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

#10

Imperial or Metric

Imperial

Length Imperial

1 1/2in

Drive Type

Hex

Finish

Zinc Plated

Head Shape

Hex Washer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Zinc Plated Steel Self Drilling Screw #10 x 1 1/2in Long

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Zinc Plated Steel Self Drilling Screw #10 x 1 1/2in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

#10

Imperial or Metric

Imperial

Length Imperial

1 1/2in

Drive Type

Hex

Finish

Zinc Plated

Head Shape

Hex Washer

You may be interested in