Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 40+ Grade, P40 Grit, 5 in pack

RS Stock No.: 184-9845Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Flap Disc

Thickness

7mm

Abrasive Material

Zirconium

Bore Size

22.23mm

Grit Size

P40

Number in Pack

5

Grade

40+

Maximum Safe Speed

12250rpm

Application

stock removal, blending & finishing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 40+ Grade, P40 Grit, 5 in pack

P.O.A.

RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 40+ Grade, P40 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Flap Disc

Thickness

7mm

Abrasive Material

Zirconium

Bore Size

22.23mm

Grit Size

P40

Number in Pack

5

Grade

40+

Maximum Safe Speed

12250rpm

Application

stock removal, blending & finishing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Turkey