Technical documents
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
125mm
Thickness
1mm
Abrasive Material
Zirconium
Grit Size
P60
Number in Pack
25
Grade
60+
Maximum Safe Speed
12200rpm
Material Cut
Stainless Steel, Steel
Application
Sanding & finishing
Disc Shape
Round
Country of Origin
Turkey
P.O.A.
RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 60+ Grade, P60 Grit, 25 in pack
1
P.O.A.
RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 60+ Grade, P60 Grit, 25 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
125mm
Thickness
1mm
Abrasive Material
Zirconium
Grit Size
P60
Number in Pack
25
Grade
60+
Maximum Safe Speed
12200rpm
Material Cut
Stainless Steel, Steel
Application
Sanding & finishing
Disc Shape
Round
Country of Origin
Turkey