Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole

RS Stock No.: 254-5710Brand: RS PRO
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

RS Pro

LED Colours

Red, Yellow-Green

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

3 → 13mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

565/645nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LED Colours

Red, Yellow-Green

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

3 → 13mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

565/645nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

White

Country of Origin

China