RS PROMetric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy With UKAS

Technical documents
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
±0.008 mm
Resolution
0.01 mm
Calibrated
UKAS
Measurement Range
0 → 25 mm
Imperial or Metric
Metric
Country of Origin
China
Product details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
±0.008 mm
Resolution
0.01 mm
Calibrated
UKAS
Measurement Range
0 → 25 mm
Imperial or Metric
Metric
Country of Origin
China
Product details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard