RS PROPPVolumetric Flask, 1L
RS Stock No.: 251-9408Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFlask Type
Volumetric Flask
Material
PP
Capacity
1L
Closure Size
125mm
Graduations
Yes
Neck Type
Narrow Neck
Country of Origin
Germany
P.O.A.
RS PROPPVolumetric Flask, 1L
1
P.O.A.
RS PROPPVolumetric Flask, 1L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProFlask Type
Volumetric Flask
Material
PP
Capacity
1L
Closure Size
125mm
Graduations
Yes
Neck Type
Narrow Neck
Country of Origin
Germany