RS PROPPVolumetric Flask, 25ml

RS Stock No.: 251-9395Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical documents

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

25ml

Closure Size

40mm

Graduations

Yes

Diameter

40mm

Neck Type

Narrow Neck

Length

115mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PROPPVolumetric Flask, 25ml

P.O.A.

RS PROPPVolumetric Flask, 25ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

25ml

Closure Size

40mm

Graduations

Yes

Diameter

40mm

Neck Type

Narrow Neck

Length

115mm

Country of Origin

Germany