Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PROPPVolumetric Flask, 500ml

RS Stock No.: 251-9400Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical documents

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

500ml

Closure Size

100mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PROPPVolumetric Flask, 500ml

P.O.A.

RS PROPPVolumetric Flask, 500ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

500ml

Closure Size

100mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany