Technical documents
Specifications
Brand
RS ProSeries
RS35
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Fibreglass
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Sole Material
Nitrile Rubber
Shoe Size JP/CN
270
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
RS35
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Fibreglass
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Sole Material
Nitrile Rubber
Shoe Size JP/CN
270
Country of Origin
China