RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

RS Stock No.: 241-2696Brand: RS PROManufacturers Part No.: RS35/010
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Fibreglass

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Midsole Type

Composite

Slip Resistance Rating

SRA

Upper Material

Leather

Sole Material

Nitrile Rubber

Shoe Size JP/CN

285

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

P.O.A.

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Fibreglass

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Midsole Type

Composite

Slip Resistance Rating

SRA

Upper Material

Leather

Sole Material

Nitrile Rubber

Shoe Size JP/CN

285

Country of Origin

China