Technical documents
Specifications
Brand
RS ProSeries
RS360
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Upper Material
Suede
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
22.5
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
RS360
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Upper Material
Suede
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
22.5
Country of Origin
China