Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 12, EU 47

RS Stock No.: 201-1569Brand: RS PROManufacturers Part No.: RS360/012
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Brand

RS Pro

Series

RS360

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Suede

Shoe Size JP/CN

31

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 12, EU 47

P.O.A.

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS360

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Suede

Shoe Size JP/CN

31

Country of Origin

China