RS PRO Black Fibreglass Toe Capped Women's Ankle Safety Boots, UK 5, EU 38

RS Stock No.: 201-1572Brand: RS PROManufacturers Part No.: RS4005/005
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

RS Pro

Series

RS4007

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

23.5

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Fibreglass Toe Capped Women's Ankle Safety Boots, UK 5, EU 38

P.O.A.

RS PRO Black Fibreglass Toe Capped Women's Ankle Safety Boots, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS4007

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

23.5

Country of Origin

China