RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 12, EU 47

RS Stock No.: 201-1599Brand: RS PROManufacturers Part No.: RS500/012IMPA: 190316
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

31

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 12, EU 47

P.O.A.

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

31

Country of Origin

China