RS PRO Men's Black Steel Safety Shoes, UK 10.5, EU 45

RS Stock No.: 201-2384Brand: RS PROManufacturers Part No.: RS500/045
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

29

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Men's Black Steel Safety Shoes, UK 10.5, EU 45

P.O.A.

RS PRO Men's Black Steel Safety Shoes, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

29

Country of Origin

China