Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 11, EU 46

RS Stock No.: 201-1608Brand: RS PROManufacturers Part No.: RS710/011
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Brand

RS Pro

Series

RS710

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

30

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 11, EU 46

P.O.A.

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS710

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

30

Country of Origin

China