RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2 nH 650mA Idc

RS Stock No.: 256-7571Brand: RS PROManufacturers Part No.: RSMLCI01BTQ2N0-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

2 nH

Maximum dc Current

650mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2 nH 650mA Idc
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2 nH 650mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inductance

2 nH

Maximum dc Current

650mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1