RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc

RS Stock No.: 256-7581PBrand: RS PROManufacturers Part No.: RSMLCI01BTQ3N0-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

3 nH

Maximum dc Current

450mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc
P.O.A.Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc
P.O.A.Each (On a Reel of 15000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Inductance

3 nH

Maximum dc Current

450mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc
P.O.A.Each (On a Reel of 15000) (ex VAT)