RS PRO, 0201 (0603M) Wire-wound SMD Inductor 4.7 nH 350mA Idc

RS Stock No.: 256-7589Brand: RS PROManufacturers Part No.: RSMLCI01BTQ4N7-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

4.7 nH

Maximum dc Current

350mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 4.7 nH 350mA Idc
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 4.7 nH 350mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inductance

4.7 nH

Maximum dc Current

350mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1