Technical documents
Specifications
Brand
RS ProInductance
10 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
You may be interested in
Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 10 nH ±3% 250mA Idc Q:17Brand: Murata
P.O.A.Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
Select packaging type
Standard
50
P.O.A.
Each (Supplied as a Tape) (ex VAT)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 10 nH ±3% 250mA Idc Q:17Brand: Murata
P.O.A.Each (On a Reel of 15000) (ex VAT)
Technical documents
Specifications
Brand
RS ProInductance
10 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
You may be interested in
Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 10 nH ±3% 250mA Idc Q:17Brand: Murata
P.O.A.Each (On a Reel of 15000) (ex VAT)