RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc

RS Stock No.: 256-7594Brand: RS PROManufacturers Part No.: RSMLCI01HTQ15N-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

15 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 15000) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc

P.O.A.

Each (On a Reel of 15000) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Inductance

15 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)