RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc

RS Stock No.: 256-7606Brand: RS PROManufacturers Part No.: RSMLCI01JTQ10N-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

10 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 15000) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc

P.O.A.

Each (On a Reel of 15000) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inductance

10 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

You may be interested in