Technical documents
Specifications
Brand
RS ProInductance
100 nH
Maximum dc Current
80mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 100 nH 80mA Idc
Select packaging type
Standard
50
P.O.A.
Each (Supplied as a Tape) (ex VAT)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 100 nH 80mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInductance
100 nH
Maximum dc Current
80mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China