Technical documents
Specifications
Brand
RS ProInductance
12 nH
Maximum dc Current
400mA
Package/Case
0402
Length
1mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Depth
0.5mm
Country of Origin
China
You may be interested in
Murata, LQG15HS, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.012 μH ±5% Multilayer 300mA Idc Q:8Brand: Murata
P.O.A.Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
Select packaging type
Standard
50
P.O.A.
Each (Supplied as a Tape) (ex VAT)
RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata, LQG15HS, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.012 μH ±5% Multilayer 300mA Idc Q:8Brand: Murata
P.O.A.Each (In a Pack of 500) (ex VAT)
Technical documents
Specifications
Brand
RS ProInductance
12 nH
Maximum dc Current
400mA
Package/Case
0402
Length
1mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Depth
0.5mm
Country of Origin
China
You may be interested in
Murata, LQG15HS, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.012 μH ±5% Multilayer 300mA Idc Q:8Brand: Murata
P.O.A.Each (In a Pack of 500) (ex VAT)