RS PRO, 0402 Wire-wound SMD Inductor with a Ceramic Core, 100nH ±5% Multilayer 200mA Idc

RS Stock No.: 256-7659Brand: RS PROManufacturers Part No.: RSMLCI02JTR10-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

100nH

Maximum dc Current

200mA

Package/Case

0402

Length

1mm

Automotive Standard

IEC 60950-1, IEC 62368-1

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

2.00Ω

Core Material

Ceramic

Maximum Self Resonant Frequency

2.00GHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO, 0402 Wire-wound SMD Inductor with a Ceramic Core, 100nH ±5% Multilayer 200mA Idc
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO, 0402 Wire-wound SMD Inductor with a Ceramic Core, 100nH ±5% Multilayer 200mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inductance

100nH

Maximum dc Current

200mA

Package/Case

0402

Length

1mm

Automotive Standard

IEC 60950-1, IEC 62368-1

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

2.00Ω

Core Material

Ceramic

Maximum Self Resonant Frequency

2.00GHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Country of Origin

China