RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc

RS Stock No.: 256-7662Brand: RS PROManufacturers Part No.: RSMLCI02ST1N0-S
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

1 nH

Maximum dc Current

1A

Package/Case

0402

Length

1mm

Depth

0.5mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

You may be interested in
RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc

P.O.A.

Each (On a Reel of 10000) (ex VAT)

RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Inductance

1 nH

Maximum dc Current

1A

Package/Case

0402

Length

1mm

Depth

0.5mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

You may be interested in
RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)