RS PRO 1.5MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W

RS Stock No.: 257-2954Brand: RS PROManufacturers Part No.: RSPHVRC06FTEO1504
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

1.5MΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

1%

Power Rating

1/3W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO 1.5MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO 1.5MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resistance

1.5MΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

1%

Power Rating

1/3W

Country of Origin

Taiwan, Province Of China