RS PRO 1.8MΩ, 2010 (5025M) Thick Film Resistor 1% 1/2W

RS Stock No.: 257-3018Brand: RS PROManufacturers Part No.: RSPHVRC0AFTEU1804
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

1.8MΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

1%

Power Rating

1/2W

Country of Origin

Taiwan, Province Of China

You may be interested in
KOA HV73 1.8MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
P.O.A.Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO 1.8MΩ, 2010 (5025M) Thick Film Resistor 1% 1/2W
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO 1.8MΩ, 2010 (5025M) Thick Film Resistor 1% 1/2W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KOA HV73 1.8MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
P.O.A.Each (On a Reel of 4000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

1.8MΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

1%

Power Rating

1/2W

Country of Origin

Taiwan, Province Of China

You may be interested in
KOA HV73 1.8MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
P.O.A.Each (On a Reel of 4000) (ex VAT)