RS PRO 5.6MΩ, 2512 (6432M) Thick Film Resistor 1% 1W

RS Stock No.: 257-3114Brand: RS PROManufacturers Part No.: RSPHVRC12FTET5604
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

5.6MΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

1%

Power Rating

1W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO 5.6MΩ, 2512 (6432M) Thick Film Resistor 1% 1W
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

RS PRO 5.6MΩ, 2512 (6432M) Thick Film Resistor 1% 1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resistance

5.6MΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

1%

Power Rating

1W

Country of Origin

Taiwan, Province Of China