Technical documents
Specifications
Brand
RS ProResistance
6.8kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.5W
Automotive Standard
AEC-Q200 Qualified
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
6.8kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.5W
Automotive Standard
AEC-Q200 Qualified
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China