RS PRO 205mm Magnetic, Inclinometer

RS Stock No.: 175-6605Brand: RS PROManufacturers Part No.: S-2185
brand-logo

Technical documents

Specifications

Brand

RS Pro

Length

205mm

Number of Vials

4

Magnetic

Yes

Dimensions

205 x 17 x 40mm

Height

40mm

Width

17mm

Stock information temporarily unavailable.

P.O.A.

RS PRO 205mm Magnetic, Inclinometer

P.O.A.

RS PRO 205mm Magnetic, Inclinometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

205mm

Number of Vials

4

Magnetic

Yes

Dimensions

205 x 17 x 40mm

Height

40mm

Width

17mm