Self-Colour Steel Hex Socket Set M4 x 5mm Socket Setscrew
RS Stock No.: 286-6831Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
5mm
Thread Size
M4
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Hex Socket Set
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
China
P.O.A.
Self-Colour Steel Hex Socket Set M4 x 5mm Socket Setscrew
1
P.O.A.
Self-Colour Steel Hex Socket Set M4 x 5mm Socket Setscrew
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLength
5mm
Thread Size
M4
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Hex Socket Set
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
China