RS PRO White Aluminium Vent Grille, Square Face Slat, 745 x 745mm

RS Stock No.: 432-867Brand: RS PROManufacturers Part No.: SQD600SQW
brand-logo
View all in Ventilation Grilles

Technical documents

Specifications

Brand

RS Pro

Dimensions

745 x 745mm

Flange Width

36.2mm

Slat Configuration

Square Face

Material

Aluminium

Colour

White

Height

745mm

Width

745mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Aluminium Vent Grille, Square Face Slat, 745 x 745mm

P.O.A.

RS PRO White Aluminium Vent Grille, Square Face Slat, 745 x 745mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Dimensions

745 x 745mm

Flange Width

36.2mm

Slat Configuration

Square Face

Material

Aluminium

Colour

White

Height

745mm

Width

745mm

You may be interested in