Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H

Technical documents
Specifications
Brand
RS ProMaterial
Aluminium
Tube Form
Square
Material Grade
6082-T6
Length
1m
Height
40mm
Width
40mm
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Thermal Conductivity
201W/mK
Density
2.7g/cm³
Product details
Aluminium Square Tube
RS Pro Aluminium square tube are hollow tubes that are available in various widths and thicknesses. The square tubes are used in architectural extrusions, window frames, doors, shop fittings and intricate extrusions.
FEATURES and BENEFITS:
Aluminium square tubes
Hollow
Formed as square tubes
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Architectural extrusions
Window frames
Doors,
Shop fittings
Intricate extrusions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Aluminium
Tube Form
Square
Material Grade
6082-T6
Length
1m
Height
40mm
Width
40mm
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Thermal Conductivity
201W/mK
Density
2.7g/cm³
Product details
Aluminium Square Tube
RS Pro Aluminium square tube are hollow tubes that are available in various widths and thicknesses. The square tubes are used in architectural extrusions, window frames, doors, shop fittings and intricate extrusions.
FEATURES and BENEFITS:
Aluminium square tubes
Hollow
Formed as square tubes
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Architectural extrusions
Window frames
Doors,
Shop fittings
Intricate extrusions