Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO SS6201-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

RS Stock No.: 893-7348Brand: RS PROManufacturers Part No.: SS6201-2RS
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

2.475kN

Dynamic Load Rating

5.49kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6201

Race Type

Plain

Bearing Reference Number

SS6201-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

P.O.A.

RS PRO SS6201-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

P.O.A.

RS PRO SS6201-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

2.475kN

Dynamic Load Rating

5.49kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6201

Race Type

Plain

Bearing Reference Number

SS6201-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.