Stainless Steel Plain Washer, 0.5mm Thickness, M3 (Form A), A2 304

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M3 (Form A)
Material
Stainless Steel
Inside Diameter
3.2mm
Outside Diameter
7mm
Stainless Steel Type
A2 304
Thickness
0.5mm
Finish
Plain
Country of Origin
China
Product details
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.
How do they work?
RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Features and Benefits
A2 stainless steel construction for durability
BS4320
Available in a range of metric sizes
Applications
RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.
What is the difference between a plain washer and a penny washer?
Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M3 (Form A)
Material
Stainless Steel
Inside Diameter
3.2mm
Outside Diameter
7mm
Stainless Steel Type
A2 304
Thickness
0.5mm
Finish
Plain
Country of Origin
China
Product details
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.
How do they work?
RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Features and Benefits
A2 stainless steel construction for durability
BS4320
Available in a range of metric sizes
Applications
RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.
What is the difference between a plain washer and a penny washer?
Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.