Technical documents
Specifications
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1A
Maximum Temperature
+45°C
Output Connector
USB
Input Connector
UK Plugtop
Number of Outputs
1
Power Rating
5W
Efficiency
60%
MTBF
50000h
Width
56.7mm
Depth
32.5mm
Minimum Temperature
-20°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Series
T-ST
Length
51.5mm
Country of Origin
China
Product details
RS Plug-in USB Type A Power Supply Adaptor with UK Plug
Plug-in power supply adapter with universal AC input, integrated type A USB socket, UK plug and ErP level V compliance. This compact USB power supply is very light and easy to carry. Ideal applications for this USB power adapter are in wireless communications, peripherals, networking, portable equipment and telecoms.
Universal AC Input
UK Plug top
Small & Compact Design
USB A Output
Over Voltage, Over Current & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1A
Maximum Temperature
+45°C
Output Connector
USB
Input Connector
UK Plugtop
Number of Outputs
1
Power Rating
5W
Efficiency
60%
MTBF
50000h
Width
56.7mm
Depth
32.5mm
Minimum Temperature
-20°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Series
T-ST
Length
51.5mm
Country of Origin
China
Product details
RS Plug-in USB Type A Power Supply Adaptor with UK Plug
Plug-in power supply adapter with universal AC input, integrated type A USB socket, UK plug and ErP level V compliance. This compact USB power supply is very light and easy to carry. Ideal applications for this USB power adapter are in wireless communications, peripherals, networking, portable equipment and telecoms.
Universal AC Input
UK Plug top
Small & Compact Design
USB A Output
Over Voltage, Over Current & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours