RS PRO 10W Plug In Power Supply 5V dc Output, 2A Output

RS Stock No.: 828-0201Brand: RS PROManufacturers Part No.: T5263ST
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

USB

Input Connector

Aus Changeable Heads, Euro Plugtop, UK Plugtop, US Changeable Heads

Number of Outputs

1

Power Rating

10W

Efficiency

73.37%

MTBF

50000h

Width

38mm

Depth

31.9mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

T-ST

Length

60.89mm

Country of Origin

China

Product details

RS Plug-in USB Type A Power Supply Adaptor with Interchangeable Global Plugs

Plug-in power supply adapter with an integrated type A USB socket, ErP level V compliance and 4 interchangeable plugs enabling worldwide usage. This compact USB power supply is very light and easy to carry and you can charge your devices in different countries, thanks to the 4 interchangeable plug heads. Ideal applications for this USB power adapter are in wireless communications, peripherals, networking, portable equipment and telecoms.

Universal AC Input
Small & Compact Design
Interchangeable UK, Euro, US and Australian AC Heads
Over Voltage, Short Circuit and Over Current Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours

You may be interested in

P.O.A.

RS PRO 10W Plug In Power Supply 5V dc Output, 2A Output

P.O.A.

RS PRO 10W Plug In Power Supply 5V dc Output, 2A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

USB

Input Connector

Aus Changeable Heads, Euro Plugtop, UK Plugtop, US Changeable Heads

Number of Outputs

1

Power Rating

10W

Efficiency

73.37%

MTBF

50000h

Width

38mm

Depth

31.9mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

T-ST

Length

60.89mm

Country of Origin

China

Product details

RS Plug-in USB Type A Power Supply Adaptor with Interchangeable Global Plugs

Plug-in power supply adapter with an integrated type A USB socket, ErP level V compliance and 4 interchangeable plugs enabling worldwide usage. This compact USB power supply is very light and easy to carry and you can charge your devices in different countries, thanks to the 4 interchangeable plug heads. Ideal applications for this USB power adapter are in wireless communications, peripherals, networking, portable equipment and telecoms.

Universal AC Input
Small & Compact Design
Interchangeable UK, Euro, US and Australian AC Heads
Over Voltage, Short Circuit and Over Current Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours

You may be interested in