Technical documents
Specifications
Brand
RS ProPlug Type
Fixed Bare end
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Standards Met
ErP Compliant
Efficiency
80%
MTBF
50000h
Series
T-ST
Minimum Temperature
-20°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Product details
RS 12V Wall Mounting Power Adapter with Bare End Input Cable
This is a series of wall mountable encapsulated Power Supplies with bare end input cable. This wall mounting power adapter features a Universal AC input 100-240 Vac and a low ripple and noise. With its small and compact design the wall mounting PSU is ideal for applications where space is limited.
Universal AC Input
Fixed AC Mains Lead
Small & Compact Design
Built-in wall mounting tabs
Over Voltage, Short Circuit & Over Current Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Efficiency >80%
1.8m Fixed Bare End input cable
1.8m output cable with straight 2.5C+ve Connector
Approvals
EN50130-4, EN60950
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlug Type
Fixed Bare end
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Standards Met
ErP Compliant
Efficiency
80%
MTBF
50000h
Series
T-ST
Minimum Temperature
-20°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Product details
RS 12V Wall Mounting Power Adapter with Bare End Input Cable
This is a series of wall mountable encapsulated Power Supplies with bare end input cable. This wall mounting power adapter features a Universal AC input 100-240 Vac and a low ripple and noise. With its small and compact design the wall mounting PSU is ideal for applications where space is limited.
Universal AC Input
Fixed AC Mains Lead
Small & Compact Design
Built-in wall mounting tabs
Over Voltage, Short Circuit & Over Current Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Efficiency >80%
1.8m Fixed Bare End input cable
1.8m output cable with straight 2.5C+ve Connector
Approvals
EN50130-4, EN60950