RS PRO, +90°C Max, SPDT

RS Stock No.: 661-8275Brand: RS PROManufacturers Part No.: TG-540010
View all in Thermostatic Switches

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+90°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Stock information temporarily unavailable.

P.O.A.

RS PRO, +90°C Max, SPDT

P.O.A.

RS PRO, +90°C Max, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+90°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac