Thermal Insulating Film, 420mm x 297mm x 3mm

RS Stock No.: 203-5176Brand: RS PRO
brand-logo
View all in Thermal Insulating Films

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Temperature

+160°C

Length

420mm

Width

297mm

Thickness

3mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Thermal Insulating Film, 420mm x 297mm x 3mm

P.O.A.

Thermal Insulating Film, 420mm x 297mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Temperature

+160°C

Length

420mm

Width

297mm

Thickness

3mm

Country of Origin

United Kingdom