Technical documents
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
62mm
Material
Stainless Steel
Static Load Rating
1020kgf
Country of Origin
China
Product details
Metric - Stainless Steel
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
Stock information temporarily unavailable.
P.O.A.
RS PRO Spherical Bearing 30mm ID 62mm OD
1
P.O.A.
RS PRO Spherical Bearing 30mm ID 62mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
62mm
Material
Stainless Steel
Static Load Rating
1020kgf
Country of Origin
China
Product details
Metric - Stainless Steel
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.