RS PRO Spherical Bearing 35mm ID 72mm OD

RS Stock No.: 750-8731Brand: RS PROManufacturers Part No.: UC207
brand-logo
View all in Bearing Inserts

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

1390kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Spherical Bearing 35mm ID 72mm OD

P.O.A.

RS PRO Spherical Bearing 35mm ID 72mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

1390kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in