4 Hole Flange Bearing Unit 60mm ID

RS Stock No.: 750-8810Brand: RS PROManufacturers Part No.: UCF212
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

60mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

175mm

Width

175mm

Depth

68.7mm

Mount Hole Size

19mm

Mount Hole Centre-to-Centre

143mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 Hole Flange Bearing Unit 60mm ID

P.O.A.

4 Hole Flange Bearing Unit 60mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

60mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

175mm

Width

175mm

Depth

68.7mm

Mount Hole Size

19mm

Mount Hole Centre-to-Centre

143mm

Country of Origin

China

You may be interested in