Technical documents
Specifications
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
162mm
Width
162mm
Depth
59.4mm
Mount Hole Size
19mm
Mount Hole Centre-to-Centre
130mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
4 Hole Flange Bearing Unit 50mm ID
1
P.O.A.
4 Hole Flange Bearing Unit 50mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
162mm
Width
162mm
Depth
59.4mm
Mount Hole Size
19mm
Mount Hole Centre-to-Centre
130mm
Country of Origin
China